+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: STARPOWER SEMICONDUCTOR
Manufacturer | STARPOWER SEMICONDUCTOR | |
Type of semiconductor module | IGBT | |
Semiconductor structure | common gate, transistor/transistor | |
Topology | IGBT x3 | |
Max. off-state voltage | 1.2kV | |
Collector current | 2.4kA | |
Case | C4 140mm | |
Electrical mounting | screw | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 4.8kA | |
Technology | Advanced Trench FS IGBT | |
Mechanical mounting | screw |