+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GD35PJY120L3S

Module: IGBT; diode/transistor; boost chopper; Urmax: 1200V; L3.0


Manufacturer: STARPOWER SEMICONDUCTOR

Manufacturer part number:
GD35PJY120L3S
TME Symbol:
GD35PJY120L3S

Specification

Manufacturer
STARPOWER SEMICONDUCTOR
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
boost chopper, IGBT three-phase bridge OE output, NTC thermistor, three-phase diode bridge
Max. off-state voltage
1.2kV
Collector current
35A
Case
L3.0
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
70A
Technology
Advanced Trench FS IGBT
Mechanical mounting
screw
Gross weight43.57 g
Certificates
See other products in this category: IGBT modules STARPOWER SEMICONDUCTOR,
*
GD35PJY120L3S
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 56.47 USDGross price for quantities from 1 pcs - 56.47 USD
Net price for quantities from 4 pcs - 49.85 USDGross price for quantities from 4 pcs - 49.85 USD
Net price for quantities from 16 pcs - 44.80 USDGross price for quantities from 16 pcs - 44.80 USD
Packaging method by the manufacturer:Tray = 16 pcs