+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | RELPOL | |
Type of relays accessories | socket | |
Number of pins | 8 | |
Current rating | 8A | |
Rated voltage | 300V AC | |
Related items | RMB841, RMB851 | |
Mounting | PCB | |
Leads | for PCB | |
Operating temperature | -40...70°C | |
Body dimensions | 31.5x13x9mm | |
OEM number | 2613510 | |
Application - series/manufacturer | RM63, RM64, RM83, RM84, RM85, RM87L, RM87P, RM94 |