+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GDM-532

Digital multimeter; LCD; (9999); VDC accuracy: ±(0.5%+3digit)


Manufacturer: GW INSTEK

Manufacturer part number:
GDM-532

Alternative designations: 03UNDM532000

TME Symbol:
GDM-532

Specification

Manufacturer
GW INSTEK
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
(9999)
DC voltage measuring range
9.999mV/99.99mV/999.9mV/9.999V/99.99V/999.9V
DC voltage measuring accuracy
±(0.5% + 3 digit)
AC voltage measuring range
9.999mV/99.99mV/999.9mV/9.999V/99.99V/999.9V
AC voltage measuring accuracy
±(0.8% + 3 digit)
DC current measuring range
999.9µA/999.9mA/9.999A
DC current measuring accuracy
±(0.8% + 3 digit)
AC current measuring range
600µA/6mA/60mA/600mA/6A/10A
AC current measuring accuracy
±(1% + 3 digit)
True effective value measurement
True RMS
Resistance measuring range
600...99.99MΩ
Capacitance measuring range
9.999nF/99.99nF/999.9nF/9.999µF/99.99µF/999.9µF/9.999mF
Capacitance measuring accuracy
±(4%+ 5 digit)
Frequency measuring range
99.99...9.999MHz
Frequency measuring accuracy
±(0.1%+5 digit)
Temperature measurement accuracy
±(1% + 5°C)
Temperature measuring range (with K-type thermocouple)
-40...1000°C
Resistance measuring accuracy
±(0.8%+2 digit)
Test
diodes
Continuity test
acoustic indication
Conform to the norm
CAT II 1000V CAT III 600V EN 61010
Dimensions (W x H x D)
81x169x46mm
Power supply
  • battery R03 AAA 1,5V x3
Standard equipment
  • K-type thermocouple
  • test leads
Producer guarantee (months)
  • 24
Measuring instrument features
  • automatic power-off
  • contactless voltage detector
  • HOLD function
Gross weight509.48 g
EAN code4713008676615

WATCH VIDEO

See other products in this category: Portable digital multimeters GW INSTEK,
*
GDM-532
17 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 56.44 USDGross price for quantities from 1 pcs - 56.44 USD
Packaging method by the manufacturer:Cardboard = 10 pcs