+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: GW INSTEK
Alternative designations: 01DM824500GS
Manufacturer | GW INSTEK | |
Type of meter | benchtop multimeter | |
Kind of display used | LED | |
Display parameters | (50000) | |
True effective value measurement | True RMS | |
DC voltage measuring range | 500mV/5V/50V/500V/1kV | |
DC voltage measuring accuracy | ±(0.03% + 4 digit) | |
AC voltage measuring range | 500mV/5V/50V/500V/1kV | |
AC voltage measuring accuracy | ±(0.5%...5%) | |
DC current measuring range | 0.5mA/5mA/50mA/500mA/2A/20A | |
DC current measuring accuracy | ±(0.2% + 2 digit) @(500µA...500mA), ±(0.3% + 2 digit) @(2A...20A) | |
AC current measuring range | 500µA/5mA/50mA/0.5A/2A/20A | |
AC current measuring accuracy | ±(0.5% + 15 digit) | |
Resistance measuring range | 500Ω/5kΩ/50kΩ/500kΩ/5MΩ/20MΩ | |
Diode test | 2.8V | |
Continuity test | acoustic indication | |
Measurement | AC current, AC voltage, DC current, DC voltage, resistance | |
Connectors for the country | Europe |