+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

934618002

Connector: valve connector; female; PIN: 4; 10A; 230V; IP65; M16


Manufacturer: HIRSCHMANN

Manufacturer part number:
934618002

Alternative designations: GDMF 3016 DAAA

TME Symbol:
GDMF3016DAAA

Specification

Manufacturer
HIRSCHMANN
Type of connector
valve connector
Kind of connector
female
Number of pins
4
Current rating
10A
Rated voltage
0.23kV
IP rating
IP65
Mechanical mounting
for cable
Gland thread
M16
Electrical mounting
screw terminal
Contact plating
tinned
Conform to the norm
DIN EN 175301-803A ISO 4400
Body colour
black
Flammability rating
UL94V-0
Contact material
CuZn
Body material
PA GF
Gross weight25.7 g
Certificates
See other products in this category: Valve connectors HIRSCHMANN,
*
934618002
0 in TME stock
Net price for quantities from 1 pcs - 2.91 USDGross price for quantities from 1 pcs - 2.91 USD
Net price for quantities from 10 pcs - 2.64 USDGross price for quantities from 10 pcs - 2.64 USD
Net price for quantities from 50 pcs - 2.38 USDGross price for quantities from 50 pcs - 2.38 USD
Net price for quantities from 100 pcs - 2.18 USDGross price for quantities from 100 pcs - 2.18 USD
Net price for quantities from 200 pcs - 2.03 USDGross price for quantities from 200 pcs - 2.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.