+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GDR-620-17H2

Sensor: fiber-optic; Range: 0÷250mm; Len: 2m; Thread: M6; -60÷250°C


Manufacturer: AUTONICS

Manufacturer part number:
GDR-620-17H2
TME Symbol:
GDR-620-17H2

Specification

Manufacturer
AUTONICS
Type of sensor
fiber-optic
Range
0...0.25m
Operation mode
diffuse-reflective
Cable length
2m
Thread
M6
Related items
BF5R-D1-N, BF5R-D1-P, BF5R-S1-N, BF5R-S1-P, BFX-D1-N, BFX-D1-P
Resistance to
temperature
Operating temperature
-60...250°C
Gross weight91.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fiber-Optic Sensors AUTONICS,
*
GDR-620-17H2
1 in TME stock
Net price for quantities from 1 pcs - 142.94 USDGross price for quantities from 1 pcs - 142.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts