+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GDS-912G

Oscilloscope: digital; Ch: 2; 100MHz; 1Gsps; 20Mpts; colour,LCD 7"


Manufacturer: GW INSTEK

Manufacturer part number:
GDS-912G

Alternative designations: 03LLDS912G0S

TME Symbol:
GDS-912G

Specification

Manufacturer
GW INSTEK
Type of oscilloscope
digital
Number of channels
2
Band
100MHz
Sampling
1Gsps
Memory record length
20Mpts
Kind of display used
colour, LCD 7"
Trigger modes
automatic, normal, single
Time base
2n...1ks/div
Max. input voltage
300V
Vertical resolution
8bit
Input coupling
AC, DC, GND
Interface
USB
Rise time
≤3.5ns
Input impedance
1MΩ/12pF
Input sensitivity
2mV/div...10V/div
Dimensions
301x152x70mm
Display resolution
800x480
Measuring instrument features
  • arbitrary waveform generator
  • automatic measurement of many parameters
  • X-Y operation mode
Standard equipment
  • mains cable
  • oscilloscope probe (1 per channel)
Gross weight1.8071 kg
See other products in this category: Digital Oscilloscopes GW INSTEK,
*
GDS-912G
3 in TME stock
Net price for quantities from 1 pcs - 353.56 USDGross price for quantities from 1 pcs - 353.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.