+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GE0160E

Switch-disconnector; Poles: 3; screw type; 160A; -25÷55°C; GE


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
GE0160E
TME Symbol:
GE0160E

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
switch-disconnector
Number of poles
3
Mounting
screw type
Current rating
0.16kA
Operating temperature
-25...55°C
Mechanical durability
30000 cycles
Stable positions description
I-0-II
Manufacturer series
GE
Breaker features
without handle
Gross weight1.932 kg
Certificates
EAN code8013975176139
See other products in this category: Disconnectors LOVATO ELECTRIC,
See other products from this series.:
*
GE0160E
0 in TME stock
Net price for quantities from 1 pcs - 474.55 USDGross price for quantities from 1 pcs - 474.55 USD
Net price for quantities from 5 pcs - 444.89 USDGross price for quantities from 5 pcs - 444.89 USD
Net price for quantities from 10 pcs - 415.23 USDGross price for quantities from 10 pcs - 415.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.