+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GE0200T4

Switch-disconnector; Poles: 4; screw type; 200A; -25÷55°C; GE


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
GE0200T4
TME Symbol:
GE0200T4

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
switch-disconnector
Number of poles
4
Mounting
screw type
Current rating
200A
Operating temperature
-25...55°C
Mechanical durability
30000 cycles
Stable positions description
0-I
Manufacturer series
GE
Breaker features
without handle
Gross weight1.2377 kg
Certificates
EAN code8013975175903
See other products in this category: Disconnectors LOVATO ELECTRIC,
See other products from this series.:
*
GE0200T4
0 in TME stock
Net price for quantities from 1 pcs - 259.70 USDGross price for quantities from 1 pcs - 259.70 USD
Net price for quantities from 5 pcs - 243.47 USDGross price for quantities from 5 pcs - 243.47 USD
Net price for quantities from 10 pcs - 227.23 USDGross price for quantities from 10 pcs - 227.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.