+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GE0201ET4

Switch-disconnector; Poles: 4; screw type; 200A; GE


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
GE0201ET4
TME Symbol:
GE0201ET4

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
switch-disconnector
Number of poles
4
Mounting
screw type
Current rating
200A
Mechanical durability
10000 cycles
Stable positions description
I-0-II
Manufacturer series
GE
Breaker features
without handle
Gross weight5.92 kg
Certificates
EAN code8013975176269
See other products in this category: Disconnectors LOVATO ELECTRIC,
See other products from this series.:
*
GE0201ET4
0 in TME stock
Net price for quantities from 1 pcs - 767.80 USDGross price for quantities from 1 pcs - 767.80 USD
Net price for quantities from 5 pcs - 719.82 USDGross price for quantities from 5 pcs - 719.82 USD
Net price for quantities from 10 pcs - 671.83 USDGross price for quantities from 10 pcs - 671.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.