+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GeneSiC SEMICONDUCTOR | |
Type of diode | Schottky rectifying | |
Technology | SiC | |
Mounting | THT | |
Max. off-state voltage | 650V | |
Load current | 7A | |
Semiconductor structure | single diode | |
Features of semiconductor devices | MPS | |
Case | TO220-2 | |
Max. forward voltage | 1.75V | |
Max. load current | 11A | |
Max. forward impulse current | 22A | |
Kind of package | tube |