+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOVATO ELECTRIC | |
Type of protection | switch-disconnector | |
Number of poles | 3 | |
Mounting | screw type | |
Current rating | 630A | |
Operating temperature | -25...55°C | |
Mechanical durability | 10000 cycles | |
Stable positions description | 0-I | |
Manufacturer series | GE | |
Breaker features | without handle |