+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IDEC | |
Type of automation module | timer | |
Counting range | 0,1s...10h | |
Kind of output | DPDT | |
Output 1 electrical parameters | 24V DC / 5A, 240V AC / 5A | |
Manufacturer series | GE1A | |
Number of operation modes | 1 | |
Counter operation modes | delayed switching on | |
Electrical connection | round socket | |
Mounting | socket | |
Body dimensions | 48x48x63.8mm | |
Number of pins | 8 | |
Mounting hole dimensions | 45x45mm | |
Indication | LED | |
Operating temperature | -10...55°C |