+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GE2500E

Switch-disconnector; Poles: 3; screw type; 2500A; -25÷55°C; GE

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
GE2500E
TME Symbol:
GE2500E

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
switch-disconnector
Number of poles
3
Mounting
screw type
Current rating
2.5kA
Operating temperature
-25...55°C
Mechanical durability
10000 cycles
Stable positions description
I-0-II
Manufacturer series
GE
Breaker features
without handle
Gross weight119 kg
Certificates
EAN code8013975245835
See other products in this category: Disconnectors LOVATO ELECTRIC,
See other products from this series.:
*
GE2500E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order