+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1084445

Spindle; Thread: M12; Thread len: 110mm; 14mm; Pitch: 1.5


Manufacturer: GEDORE

Manufacturer part number:
1084445
TME Symbol:
GEDORE-1084445

Specification

Manufacturer
GEDORE
Type of tool accessories
spindle
Thread
M12
Thread length
110mm
Holder socket size - mm
14mm
Thread pitch
1.5
Tools application
bearing puller
Gross weight1.1 kg
EAN code4036976110791
See other products in this category: Pullers GEDORE,
*
1084445
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 66.37 USDGross price for quantities from 1 pcs - 66.37 USD
Net price for quantities from 3 pcs - 60.15 USDGross price for quantities from 3 pcs - 60.15 USD
Net price for quantities from 5 pcs - 56.00 USDGross price for quantities from 5 pcs - 56.00 USD