+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1084577

Spindle; Thread: G 1/2"; Thread len: 110mm; 22mm; bearing puller


Manufacturer: GEDORE

Manufacturer part number:
1084577
TME Symbol:
GEDORE-1084577

Specification

Manufacturer
GEDORE
Type of tool accessories
spindle
Thread
G 1/2"
Thread length
110mm
Holder socket size - mm
22mm
Tools application
bearing puller
Gross weight340 g
EAN code4036976110845
See other products in this category: Pullers GEDORE,
*
1084577
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 34.79 USDGross price for quantities from 1 pcs - 34.79 USD
Net price for quantities from 3 pcs - 31.52 USDGross price for quantities from 3 pcs - 31.52 USD
Net price for quantities from 5 pcs - 29.34 USDGross price for quantities from 5 pcs - 29.34 USD