+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1084712

Spindle; Thread: G 1"; Thread len: 500mm; 36mm; bearing puller


Manufacturer: GEDORE

Manufacturer part number:
1084712
TME Symbol:
GEDORE-1084712

Specification

Manufacturer
GEDORE
Type of tool accessories
spindle
Thread
G 1"
Thread length
500mm
Holder socket size - mm
36mm
Tools application
bearing puller
Gross weight3.6 kg
EAN code4036976113327
See other products in this category: Pullers GEDORE,
*
1084712
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 227.66 USDGross price for quantities from 1 pcs - 227.66 USD
Net price for quantities from 3 pcs - 206.31 USDGross price for quantities from 3 pcs - 206.31 USD
Net price for quantities from 5 pcs - 192.08 USDGross price for quantities from 5 pcs - 192.08 USD