+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1084771

Spindle; Thread: M20; Thread len: 235mm; 22mm; Pitch: 2.5


Manufacturer: GEDORE

Manufacturer part number:
1084771
TME Symbol:
GEDORE-1084771

Specification

Manufacturer
GEDORE
Type of tool accessories
spindle
Thread
M20
Thread length
235mm
Holder socket size - mm
22mm
Thread pitch
2.5
Tools application
bearing puller
Gross weight600 g
EAN code4036976120097
See other products in this category: Pullers GEDORE,
*
1084771
0 in TME stock
Net price for quantities from 1 pcs - 44.78 USDGross price for quantities from 1 pcs - 44.78 USD
Net price for quantities from 3 pcs - 40.59 USDGross price for quantities from 3 pcs - 40.59 USD
Net price for quantities from 5 pcs - 37.79 USDGross price for quantities from 5 pcs - 37.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.