+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1120530

Hook; L: 150mm; bearing puller; Base: 3.5mm

Manufacturer: GEDORE

Manufacturer part number:
1120530
TME Symbol:
GEDORE-1120530

Specification

Manufacturer
GEDORE
Type of tool accessories
hook
Length
0.15m
Tools application
bearing puller
Base thickness
3.5mm
Gross weight745 g
EAN code4036976112993
See other products in this category: Pullers GEDORE,
*
1120530
0 in TME stock
Net price for quantities from 1 pcs - 54.82 USDGross price for quantities from 1 pcs - 54.82 USD
Net price for quantities from 3 pcs - 49.68 USDGross price for quantities from 3 pcs - 49.68 USD
Net price for quantities from 5 pcs - 46.26 USDGross price for quantities from 5 pcs - 46.26 USD
No. of pieces (Multiplicity: 1)