+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1120573

Hook; 500mm; 106/C; bearing puller

Manufacturer: GEDORE

Manufacturer part number:
1120573
TME Symbol:
GEDORE-1120573

Specification

Manufacturer
GEDORE
Type of tool accessories
hook
Length
0.5m
Manufacturer series
106/C
Tools application
bearing puller
Gross weight3.5 kg
EAN code4036976113112
See other products in this category: Pullers GEDORE,
See other products from this series.:
*
1120573
0 in TME stock
Net price for quantities from 1 pcs - 152.47 USDGross price for quantities from 1 pcs - 152.47 USD
Net price for quantities from 3 pcs - 138.18 USDGross price for quantities from 3 pcs - 138.18 USD
Net price for quantities from 5 pcs - 128.65 USDGross price for quantities from 5 pcs - 128.65 USD
No. of pieces (Multiplicity: 1)