+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1193422

Socket: hex key-bit; HEX 1/4"; 3/8"; 47mm


Manufacturer: GEDORE

Manufacturer part number:
1193422
TME Symbol:
GEDORE-1193422

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size - inch
HEX 1/4"
Holder socket size - inch
3/8"
Socket length
47mm
Gross weight50 g
EAN code4010886883723
See other products in this category: Socket Wrenches GEDORE,
*
1193422
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.13 USDGross price for quantities from 1 pcs - 10.13 USD
Net price for quantities from 3 pcs - 9.18 USDGross price for quantities from 3 pcs - 9.18 USD
Net price for quantities from 5 pcs - 8.55 USDGross price for quantities from 5 pcs - 8.55 USD