+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1193431

Socket: hex key-bit; HEX 5/16"; 3/8"; 49mm


Manufacturer: GEDORE

Manufacturer part number:
1193431
TME Symbol:
GEDORE-1193431

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size - inch
HEX 5/16"
Holder socket size - inch
3/8"
Socket length
49mm
Gross weight50 g
EAN code4010886861509
See other products in this category: Socket Wrenches GEDORE,
*
1193431
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.15 USDGross price for quantities from 1 pcs - 13.15 USD
Net price for quantities from 3 pcs - 11.92 USDGross price for quantities from 3 pcs - 11.92 USD
Net price for quantities from 5 pcs - 11.09 USDGross price for quantities from 5 pcs - 11.09 USD