+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1222902

Puller; 3-armig; Thread: M14; Grip capac: max.140mm; max.3000kg


Manufacturer: GEDORE

Manufacturer part number:
1222902
TME Symbol:
GEDORE-1222902

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
3-armig
Thread
M14
Grip capacity
max. 140mm
Load
max. 3000kg
Thread length
140mm
Holder socket size - mm
17mm
Thread pitch
1.5
Gross weight1.4 kg
EAN code4036976106404
See other products in this category: Pullers GEDORE,
*
1222902
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 129.90 USDGross price for quantities from 1 pcs - 129.90 USD
Net price for quantities from 3 pcs - 117.72 USDGross price for quantities from 3 pcs - 117.72 USD
Net price for quantities from 5 pcs - 109.60 USDGross price for quantities from 5 pcs - 109.60 USD