+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1344331

Wrench: ring; for impact,single sided; 22mm; L: 165mm


Manufacturer: GEDORE

Manufacturer part number:
1344331
TME Symbol:
GEDORE-1344331

Specification

Manufacturer
GEDORE
Type of wrench
ring
Kind of wrench
for impact, single sided
Spanner size
22mm
Length
165mm
Gross weight240 g
EAN code4010886822777
See other products in this category: Wrenches and Combination Wrenches GEDORE,
*
1344331
0 in TME stock
Net price for quantities from 1 pcs - 25.31 USDGross price for quantities from 1 pcs - 25.31 USD
Net price for quantities from 3 pcs - 22.93 USDGross price for quantities from 3 pcs - 22.93 USD
Net price for quantities from 5 pcs - 21.35 USDGross price for quantities from 5 pcs - 21.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.