+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1394215

Socket: Torx®-bit; T40; 3/8"; 94mm; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
1394215
TME Symbol:
GEDORE-1394215

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Bit size
T40
Holder socket size - inch
3/8"
Socket length
94mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight70 g
EAN code4010886804131
See other products in this category: Socket Wrenches GEDORE,
*
1394215
0 in TME stock
Net price for quantities from 1 pcs - 17.18 USDGross price for quantities from 1 pcs - 17.18 USD
Net price for quantities from 3 pcs - 15.56 USDGross price for quantities from 3 pcs - 15.56 USD
Net price for quantities from 5 pcs - 14.48 USDGross price for quantities from 5 pcs - 14.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.