+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1394223

Socket: Torx®-bit; T45; 3/8"; 94mm; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
1394223
TME Symbol:
GEDORE-1394223

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Bit size
T45
Holder socket size - inch
3/8"
Socket length
94mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight71 g
EAN code4010886804148
See other products in this category: Socket Wrenches GEDORE,
*
1394223
0 in TME stock
Net price for quantities from 1 pcs - 17.14 USDGross price for quantities from 1 pcs - 17.14 USD
Net price for quantities from 3 pcs - 15.52 USDGross price for quantities from 3 pcs - 15.52 USD
Net price for quantities from 5 pcs - 14.45 USDGross price for quantities from 5 pcs - 14.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.