+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1394347

Socket: hex key-bit; HEX 5mm; 3/8"; Socket bit length: 95mm


Manufacturer: GEDORE

Manufacturer part number:
1394347
TME Symbol:
GEDORE-1394347

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 5mm
Holder socket size - inch
3/8"
Socket length
95mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight48 g
EAN code4010886804162
See other products in this category: Socket Wrenches GEDORE,
*
1394347
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.45 USDGross price for quantities from 1 pcs - 14.45 USD
Net price for quantities from 3 pcs - 13.09 USDGross price for quantities from 3 pcs - 13.09 USD
Net price for quantities from 5 pcs - 12.19 USDGross price for quantities from 5 pcs - 12.19 USD