+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1416111

Wrench: ring; single sided; 46mm; L: 340mm


Manufacturer: GEDORE

Manufacturer part number:
1416111
TME Symbol:
GEDORE-1416111

Specification

Manufacturer
GEDORE
Type of wrench
ring
Kind of wrench
single sided
Spanner size
46mm
Length
340mm
Gross weight2.95 kg
EAN code4010886805800
See other products in this category: Wrenches and Combination Wrenches GEDORE,
*
1416111
0 in TME stock
Net price for quantities from 1 pcs - 193.75 USDGross price for quantities from 1 pcs - 193.75 USD
Net price for quantities from 3 pcs - 175.59 USDGross price for quantities from 3 pcs - 175.59 USD
Net price for quantities from 5 pcs - 163.48 USDGross price for quantities from 5 pcs - 163.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.