+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1427059

Wrench: torque; Overall len: 361mm; 8÷40Nm; Socket size: 9x12mm


Manufacturer: GEDORE

Manufacturer part number:
1427059
TME Symbol:
GEDORE-1427059

Specification

Manufacturer
GEDORE
Type of wrench
torque
Overall length
361mm
Torque
8...40Nm
Holder socket size - mm
9x12mm
Manufacturer series
DREMOMETER
Accuracy
3%
Key features
scale in Nm/Lbf
Version
bidirectional
Material
aluminium
Mounting
socket
Kind of package
plastic box
Gross weight1.2 kg
EAN code4002805927281
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
1427059
0 in TME stock
Net price for quantities from 1 pcs - 604.87 USDGross price for quantities from 1 pcs - 604.87 USD
Net price for quantities from 3 pcs - 548.16 USDGross price for quantities from 3 pcs - 548.16 USD
Net price for quantities from 5 pcs - 510.36 USDGross price for quantities from 5 pcs - 510.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.