+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1436686

Wrench: rattle; socket spanner; 1/2"; bidirectional,with switch


Manufacturer: GEDORE

Manufacturer part number:
1436686
TME Symbol:
GEDORE-1436686

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
socket spanner
Holder socket size - inch
1/2"
Version
bidirectional, with switch
Length
270mm
Number of teeth
60
Conform to the norm
DIN 3122 ISO 3315
Gross weight520 g
EAN code4010886805558
See other products in this category: Socket Wrenches GEDORE,
*
1436686
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 70.22 USDGross price for quantities from 1 pcs - 70.22 USD
Net price for quantities from 3 pcs - 63.64 USDGross price for quantities from 3 pcs - 63.64 USD
Net price for quantities from 5 pcs - 59.25 USDGross price for quantities from 5 pcs - 59.25 USD