+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1436848

Wrench: socket spanner; 6-angles,L-type; HEX 12mm; chromium


Manufacturer: GEDORE

Manufacturer part number:
1436848
TME Symbol:
GEDORE-1436848

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner
Kind of wrench
6-angles, L-type
Spanner size
HEX 12mm
Plating material
chromium
Length
145mm
Gross weight166 g
EAN code4010886811955
See other products in this category: Socket Wrenches GEDORE,
*
1436848
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.85 USDGross price for quantities from 1 pcs - 9.85 USD
Net price for quantities from 3 pcs - 8.93 USDGross price for quantities from 3 pcs - 8.93 USD
Net price for quantities from 5 pcs - 8.31 USDGross price for quantities from 5 pcs - 8.31 USD