+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1436872

Wrench: socket spanner; 6-angles,L-type; HEX 16mm; L: 178mm

Manufacturer: GEDORE

Manufacturer part number:
1436872
TME Symbol:
GEDORE-1436872

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner
Kind of wrench
6-angles, L-type
Spanner size
HEX 16mm
Plating material
chromium
Length
178mm
Gross weight275 g
EAN code4010886811986
See other products in this category: Socket Wrenches GEDORE,
*
1436872
0 in TME stock
Net price for quantities from 1 pcs - 12.94 USDGross price for quantities from 1 pcs - 12.94 USD
Net price for quantities from 3 pcs - 11.72 USDGross price for quantities from 3 pcs - 11.72 USD
Net price for quantities from 5 pcs - 10.85 USDGross price for quantities from 5 pcs - 10.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.