+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1436961

Wrench: socket spanner; 6-angles,L-type; HEX 30mm; L: 310mm


Manufacturer: GEDORE

Manufacturer part number:
1436961
TME Symbol:
GEDORE-1436961

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner
Kind of wrench
6-angles, L-type
Spanner size
HEX 30mm
Plating material
chromium
Length
310mm
Gross weight1.43 kg
EAN code4010886812068
See other products in this category: Socket Wrenches GEDORE,
*
1436961
0 in TME stock
Net price for quantities from 1 pcs - 39.48 USDGross price for quantities from 1 pcs - 39.48 USD
Net price for quantities from 3 pcs - 35.79 USDGross price for quantities from 3 pcs - 35.79 USD
Net price for quantities from 5 pcs - 33.32 USDGross price for quantities from 5 pcs - 33.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.