+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1436988

Wrench: socket spanner; 6-angles,L-type; HEX 32mm; L: 330mm

Manufacturer: GEDORE

Manufacturer part number:
1436988
TME Symbol:
GEDORE-1436988

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner
Kind of wrench
6-angles, L-type
Spanner size
HEX 32mm
Plating material
chromium
Length
0.33m
Gross weight1.68 kg
EAN code4010886812075
See other products in this category: Socket Wrenches GEDORE,
*
1436988
0 in TME stock
Net price for quantities from 1 pcs - 42.08 USDGross price for quantities from 1 pcs - 42.08 USD
Net price for quantities from 3 pcs - 38.14 USDGross price for quantities from 3 pcs - 38.14 USD
Net price for quantities from 5 pcs - 35.51 USDGross price for quantities from 5 pcs - 35.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.