+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1438484

Tools set: bearing puller; quick release clamp; 3-armig


Manufacturer: GEDORE

Manufacturer part number:
1438484
TME Symbol:
GEDORE-1438484

Specification

Manufacturer
GEDORE
Type of tools set
bearing puller
Tools features
quick release clamp
Version
3-armig
Grip capacity
max. 90mm
Mounting depth
100mm
Gross weight2.48 kg
EAN code4036976110999
See other products in this category: Pullers GEDORE,
*
1438484
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 262.95 USDGross price for quantities from 1 set - 262.95 USD
Net price for quantities from 3 set - 238.29 USDGross price for quantities from 3 set - 238.29 USD
Net price for quantities from 5 set - 221.86 USDGross price for quantities from 5 set - 221.86 USD