+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1449877

Socket: RIBE®-bit; RIBE®; RB8; 1/2"; 100mm; Plating: chromium

Manufacturer: GEDORE

Manufacturer part number:
1449877
TME Symbol:
GEDORE-1449877

Specification

Manufacturer
GEDORE
Type of socket
RIBE® - bit
Kind of bit
RIBE®
Bit size
RB8
Holder socket size - inch
1/2"
Socket length
100mm
Plating material
chromium
Gross weight97 g
EAN code4010886885987
See other products in this category: Socket Wrenches GEDORE,
*
1449877
0 in TME stock
Net price for quantities from 1 pcs - 23.99 USDGross price for quantities from 1 pcs - 23.99 USD
Net price for quantities from 3 pcs - 21.75 USDGross price for quantities from 3 pcs - 21.75 USD
Net price for quantities from 5 pcs - 20.24 USDGross price for quantities from 5 pcs - 20.24 USD
No. of pieces (Multiplicity: 1)