+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1476645

Extension; socket spanner; square; 3/8"; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
1476645
TME Symbol:
GEDORE-1476645

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of wrench
socket spanner
Kind of socket
square
Holder socket size - inch
3/8"
Material
Chrom-vanadium steel
Plating material
chromium
Length
0.18m
Gross weight164 g
EAN code4010886812136
See other products in this category: Socket Wrenches GEDORE,
*
1476645
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.31 USDGross price for quantities from 1 pcs - 18.31 USD
Net price for quantities from 3 pcs - 16.59 USDGross price for quantities from 3 pcs - 16.59 USD
Net price for quantities from 5 pcs - 15.45 USDGross price for quantities from 5 pcs - 15.45 USD