+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1505769

Socket: hex key-bit; HEX 10mm; 3/8"; Socket bit length: 134mm

Manufacturer: GEDORE

Manufacturer part number:
1505769
TME Symbol:
GEDORE-1505769

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 10mm
Holder socket size - inch
3/8"
Socket length
134mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight130 g
EAN code4010886815649
See other products in this category: Socket Wrenches GEDORE,
*
1505769
0 in TME stock
Net price for quantities from 1 pcs - 19.59 USDGross price for quantities from 1 pcs - 19.59 USD
Net price for quantities from 3 pcs - 17.76 USDGross price for quantities from 3 pcs - 17.76 USD
Net price for quantities from 5 pcs - 16.53 USDGross price for quantities from 5 pcs - 16.53 USD
No. of pieces (Multiplicity: 1)