+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1560557

Socket: 6-angles; socket spanner,impact; 30mm; 1/2"; steel


Manufacturer: GEDORE

Manufacturer part number:
1560557
TME Symbol:
GEDORE-1560557

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
30mm
Holder socket size - inch
1/2"
Socket length
50mm
Material
steel
Gross weight256 g
EAN code4010886815960
See other products in this category: Socket Wrenches GEDORE,
*
1560557
0 in TME stock
Net price for quantities from 1 pcs - 13.07 USDGross price for quantities from 1 pcs - 13.07 USD
Net price for quantities from 3 pcs - 11.92 USDGross price for quantities from 3 pcs - 11.92 USD
Net price for quantities from 5 pcs - 11.02 USDGross price for quantities from 5 pcs - 11.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.