+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1576828

Die; Size: 8mm; pipe bender; Øhole: 16mm; aluminium


Manufacturer: GEDORE

Manufacturer part number:
1576828
TME Symbol:
GEDORE-1576828

Specification

Manufacturer
GEDORE
Type of tool accessories
die
Size
8mm
Application
pipe bender
Hole diameter
16mm
Material
aluminium
Gross weight55 g
EAN code4017981278553
See other products in this category: Pipe Benders GEDORE,
*
1576828
0 in TME stock
Net price for quantities from 1 pcs - 32.23 USDGross price for quantities from 1 pcs - 32.23 USD
Net price for quantities from 3 pcs - 29.21 USDGross price for quantities from 3 pcs - 29.21 USD
Net price for quantities from 5 pcs - 27.19 USDGross price for quantities from 5 pcs - 27.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.