+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1603124

Socket: Torx®-bit; impact; T45; 1/2"; 47mm; steel; phosphated


Manufacturer: GEDORE

Manufacturer part number:
1603124
TME Symbol:
GEDORE-1603124

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Kind of wrench
impact
Bit size
T45
Holder socket size - inch
1/2"
Socket length
47mm
Material
steel
Plating material
phosphated
Conform to the norm
DIN 3121
Gross weight80 g
EAN code4010886821121
See other products in this category: Socket Wrenches GEDORE,
*
1603124
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.95 USDGross price for quantities from 1 pcs - 34.95 USD
Net price for quantities from 3 pcs - 31.67 USDGross price for quantities from 3 pcs - 31.67 USD
Net price for quantities from 5 pcs - 29.49 USDGross price for quantities from 5 pcs - 29.49 USD