+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1640801

Extension; socket spanner; square; 1/2"; 250mm


Manufacturer: GEDORE

Manufacturer part number:
1640801
TME Symbol:
GEDORE-1640801

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of wrench
socket spanner
Kind of socket
square
Holder socket size - inch
1/2"
Length
0.25m
Conform to the norm
DIN 3120 ISO 1174
Gross weight386 g
EAN code4010886831359
See other products in this category: Socket Wrenches GEDORE,
*
1640801
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 34.43 USDGross price for quantities from 1 pcs - 34.43 USD
Net price for quantities from 3 pcs - 31.20 USDGross price for quantities from 3 pcs - 31.20 USD
Net price for quantities from 5 pcs - 29.05 USDGross price for quantities from 5 pcs - 29.05 USD