+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1640828

Extension; socket spanner; square; 1/2"; 125mm


Manufacturer: GEDORE

Manufacturer part number:
1640828
TME Symbol:
GEDORE-1640828

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of wrench
socket spanner
Kind of socket
square
Holder socket size - inch
1/2"
Length
125mm
Conform to the norm
DIN 3120 ISO 1174
Gross weight216 g
EAN code4010886831366
See other products in this category: Socket Wrenches GEDORE,
*
1640828
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.20 USDGross price for quantities from 1 pcs - 31.20 USD
Net price for quantities from 3 pcs - 28.28 USDGross price for quantities from 3 pcs - 28.28 USD
Net price for quantities from 5 pcs - 26.33 USDGross price for quantities from 5 pcs - 26.33 USD