+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1640895

Socket: spanner-bit; 6.5x1.2mm; 3/8"; Socket bit length: 55mm

Manufacturer: GEDORE

Manufacturer part number:
1640895
TME Symbol:
GEDORE-1640895

Specification

Manufacturer
GEDORE
Type of socket
spanner - bit
Bit size
6.5x1.2mm
Holder socket size - inch
3/8"
Socket length
55mm
Plating material
chromium
Conform to the norm
DIN ISO 2380-1
Gross weight39 g
EAN code4010886831304
See other products in this category: Socket Wrenches GEDORE,
*
1640895
0 in TME stock
Net price for quantities from 1 pcs - 23.34 USDGross price for quantities from 1 pcs - 23.34 USD
Net price for quantities from 3 pcs - 21.16 USDGross price for quantities from 3 pcs - 21.16 USD
Net price for quantities from 5 pcs - 19.70 USDGross price for quantities from 5 pcs - 19.70 USD
No. of pieces (Multiplicity: 1)