+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1640968

Socket: Pozidriv®-bit; PZ1; 3/8"; 55mm; chromium


Manufacturer: GEDORE

Manufacturer part number:
1640968
TME Symbol:
GEDORE-1640968

Specification

Manufacturer
GEDORE
Type of socket
Pozidriv® - bit
Bit size
PZ1
Holder socket size - inch
3/8"
Socket length
55mm
Plating material
chromium
Conform to the norm
DIN ISO 8764-1
Gross weight40 g
EAN code4010886831328
See other products in this category: Socket Wrenches GEDORE,
*
1640968
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.56 USDGross price for quantities from 1 pcs - 18.56 USD
Net price for quantities from 3 pcs - 16.82 USDGross price for quantities from 3 pcs - 16.82 USD
Net price for quantities from 5 pcs - 15.66 USDGross price for quantities from 5 pcs - 15.66 USD