+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1643037

Socket: hex key-bit; HEX 7mm; 3/8"; Socket bit length: 47mm


Manufacturer: GEDORE

Manufacturer part number:
1643037
TME Symbol:
GEDORE-1643037

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 7mm
Holder socket size - inch
3/8"
Socket length
47mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight41 g
EAN code4010886827963
See other products in this category: Socket Wrenches GEDORE,
*
1643037
0 in TME stock
Net price for quantities from 1 pcs - 10.47 USDGross price for quantities from 1 pcs - 10.47 USD
Net price for quantities from 3 pcs - 9.49 USDGross price for quantities from 3 pcs - 9.49 USD
Net price for quantities from 5 pcs - 8.84 USDGross price for quantities from 5 pcs - 8.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.