+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1645455

Bearing puller; 3-armig; Thread: G 1/2"; Grip capac: max.160mm


Manufacturer: GEDORE

Manufacturer part number:
1645455
TME Symbol:
GEDORE-1645455

Specification

Manufacturer
GEDORE
Type of tool
bearing puller
Version
3-armig
Thread
G 1/2"
Grip capacity
max. 160mm
Load
max. 5000kg
Mounting depth
150mm
Gross weight5.5 kg
EAN code4036976112207
See other products in this category: Pullers GEDORE,
*
1645455
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 460.65 USDGross price for quantities from 1 set - 460.65 USD
Net price for quantities from 3 set - 417.46 USDGross price for quantities from 3 set - 417.46 USD
Net price for quantities from 5 set - 388.67 USDGross price for quantities from 5 set - 388.67 USD