+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1648934

Wrench: socket spanner; rattle; 17mm,19mm; L: 315mm

Manufacturer: GEDORE

Manufacturer part number:
1648934
TME Symbol:
GEDORE-1648934

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner
Kind of wrench
rattle
Length
315mm
Spanner size
  • 17mm
  • 19mm
Gross weight463 g
EAN code4010886822531
See other products in this category: Socket Wrenches GEDORE,
*
1648934
0 in TME stock
Net price for quantities from 1 pcs - 56.30 USDGross price for quantities from 1 pcs - 56.30 USD
Net price for quantities from 3 pcs - 51.02 USDGross price for quantities from 3 pcs - 51.02 USD
Net price for quantities from 5 pcs - 47.51 USDGross price for quantities from 5 pcs - 47.51 USD
No. of pieces (Multiplicity: 1)