+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1656996

Puller; 2-armig,with handle; Thread: M10; Grip capac: max.65mm


Manufacturer: GEDORE

Manufacturer part number:
1656996
TME Symbol:
GEDORE-1656996

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
2-armig, with handle
Thread
M10
Grip capacity
max. 65mm
Load
max. 1000kg
Thread length
115mm
Tools application
battery terminals
Gross weight230 g
EAN code4036976112351
See other products in this category: Pullers GEDORE,
*
1656996
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 45.06 USDGross price for quantities from 1 pcs - 45.06 USD
Net price for quantities from 3 pcs - 40.83 USDGross price for quantities from 3 pcs - 40.83 USD
Net price for quantities from 5 pcs - 38.02 USDGross price for quantities from 5 pcs - 38.02 USD